• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF Photo sensor BOS R090K-PU-RH10-02 BOS029K Background suppression 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Product type
Photo sensor
Functions
Background suppression
Connector
Cable, open end
Type
BOS R090K-PU-RH10-02
Operating voltage
24 V DC
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BALUFF BOS029K cubic light sensors with different light types up to 20 m range

  • Dimensions 10.7 x 32.7 x 19.5 mm
  • Series R090K
  • PNP NO/NC interface
  • Functional principle: Optoelectronic sensor
  • Optical operating principle: Light switch, triangulation

Technical specifications

  • Main features:Dimension 10.7 x 32.7 x 19.5 mm
  • Active surface, material: PMMA
  • Connection: Cable, 2.00 m, PVC
  • Series R090K
  • Operating voltage Ub 10...30 VDC
  • Functional principle: Optoelectronic sensor
  • Optical operating principle: Light switch, triangulation
  • PC case material
  • PBT
  • LED red light
  • Light spot size: Ø 4.5 mm with 60 mm
  • Optical special feature: Background suppression
  • Range 20...350 mm
  • PNP NO/NC interface
  • Beam characteristics: Focus, typical at 90 mm
  • Additional features:
  • Functional principle: Optoelectronic sensor
  • Dimensions 10.7 x 32.7 x 19.5 mm
  • Mounting: M3 screw
  • Rated operating voltage Ue DC 24 V
  • Rated operating current Ie 100 mA
  • Standby delay TV max.: 300 ms
  • Operating voltage Ub 10...30 VDC
  • Residual ripple max. (% of Ue): 10%
  • Switching frequency 1000 Hz
  • Connection: Cable, 2.00 m, PVC
  • Short-circuit protection: Yes
  • Reverse polarity protection: Yes
  • Rated switching distance Sn: 350 mm, adjustable
  • MTTF (40 °C) 92 a
  • Active surface, material: PMMA
  • Switching output PNP NO/NC
  • Cable diameter D 3.50 mm
  • Cable length 2 m
  • Housing material: PC|PBT
  • Jacket material PVC
  • Protection class IP67
  • Ambient temperature -30...55 °C
  • Number of conductors: 3
  • Conductor cross-section: 0.20 mm²
  • Tightening torque max. 0.5 Nm
  • Adjustment range: Switching distance (Sn)|Light/dark switching
  • Series R090K
  • Shape: Cube|connection 45°
  • Display: Output function - LED yellow|stability - LED green
  • Adjuster: Potentiometer 6-speed|Rotary Switch 2 positions
  • Shutdown delay toff max.: 0.5 ms
  • ON delay max.: 0.5 ms
  • Idle current IO max. at Ue 20 mA
  • Voltage drop Ud max. at Ie 2 V
  • External light max. 10000 Lux
  • Optical operating principle: Light switch, triangulation
  • LED red light
  • Light spot size: Ø 4.5 mm with 60 mm
  • Optical special feature: Background suppression
  • Optical switch function: Dark / light switching
  • Beam characteristics: Focus, typical at 90 mm
  • Wavelength 660 nm
  • Range for functional safety 20...350 mm
Product type

Photo sensor

Type

BOS R090K-PU-RH10-02

Functions

Background suppression

Operating voltage

24 V DC

Contact type

1 breaker

1 maker

Switching frequency

1000 Hz

Connector

Cable, open end

Cable length

2 m

Enclosure material

PBT

Material properties

Polycarbonate

Transmitter type

LED red

Wavelength

660 nm

350 mm

Features

Incl. background suppression

IP67

Depth

19.5 m

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3416541 BALLUFF Photo sensor BOS R090K-PU-RH10-02 BOS029K Background suppression 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3416541 BALLUFF Photo sensor BOS R090K-PU-RH10-02 BOS029K Background suppression 1 pc(s)

Description

Our light sensors with background suppression detect objects within a set switching distance, without being disturbed by the reflecting background. Almost independent of the object's color and surface. This way, object and background can be safely differentiated because these sensors are characterized by their slight differences in grayscale value and hysteresis.Since the transmitter and receiver are placed in a housing without space, you can easily mount our light switches and align them quickly. Thereby, additionally the clearly visible light beam of the versions available in red light and laser supports you. With teach-in or via potentiometer you can make the setting simple in many sensor designs. Additionally it is also available in versions with fixed adjustable switching distance. Series = R090K, Dimensions = 10.7 x 32.7 x 19.5 mm, port = PNP NO/NC contact (NO/NC), operating principle = Optoelectronic sensor, optical functional principle = light scanner, triangulation, optical feature = background suppression, beam characteristic = focus, typical at 90 mm, light type = LED red light, light spot size = Ø 4.5 mm at 60 mm, Range = 20...350 mm, connection = cable, 2.00 m, PVC, housing material = PC PBT, active surface, material = PMMA, operating voltage Ub = 10...30 VDC, approval/conformity = cULus, CE, UKCA, WEEE

This text is machine translated.

Hints

For more information on this BOS029K, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.