• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF Proximity sensor Inductive BES M08MI-POC20B-S49G BES0033 M8 shielded PNP NC (Ø x H) 8 mm x 60 m Piece

EAN:
Part number:
Item no:
Image similar
Packaging type
Piece
Product type
Proximity sensor
Max. operating voltage
30 V DC
Contact type
1 breaker
Switching distance (max.)
2 mm
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BES0033 Cylindrical design

  • Dimensions: Ø 8 x 60 mm
  • M8x1 design
  • Flush mounting
  • Range: 2 mm
  • Switching output: PNP NC

Technical specifications

  • Main features:Dimensions: Ø 8 x 60 mm
  • Active surface, material: PBT
  • Connection: Plug connector, M8x1 plug, 3-pin
  • M8x1 design
  • Operating voltage Ub 10...30 VDC
  • Flush mounting
  • Housing material: Brass, nickel-free coated
  • Range: 2 mm
  • Switching output: PNP NC
  • Switching frequency 5000 Hz
  • Protection class: IP68
  • Ambient temperature: -25 to 70 °C
  • Additional features:
  • Dimensions: Ø 8 x 60 mm
  • Operating voltage display: No.
  • Function display: Yes
  • Output resistance Ra: 33.0 kOhm
  • Rated operating voltage Ue DC 24 V
  • Rated operating current Ie 200 mA
  • Rated insulation voltage UI 250 V AC
  • Rated short-circuit current 100 A.
  • Standby delay TV max.: 25 ms
  • Operating voltage Ub 10...30 VDC
  • Usage category: DC-13
  • Load capacity max. at Ue 1 µF
  • Idle current IO max., dammed.: 2 mA
  • Idle current IO max., unattenuated: 7 mA
  • Residual current l max. 10 µA
  • Residual ripple max. (% of Ue): 10%
  • Switching frequency 5000 Hz
  • Protection class: II
  • Static voltage drop: 2.5 V
  • M8x1 connection, 3-pin
  • Short-circuit protection: Yes
  • Reverse polarity protection: Yes
  • Exchange possibility protected: Yes
  • Guaranteed switching distance of Sa: 1.6 mm
  • Hysteresis H max. (% of Sr): 15.0%
  • Rated switching distance Sn: 2 mm
  • Real switching distance Sr:2 mm
  • Real switching distance Sr, tolerance: ±10 %
  • Temperature drift max. (% of Sr): 10%
  • Repeatability max. (% of Sr): 5.0%
  • MTTF (40 °C) 595 a
  • Active surface, material: PBT
  • Tightening torque 3 Nm
  • Size M8x1
  • Mounting length 48 mm
  • Flush mounting: Flush mounting
  • Switching output: PNP NC
  • Switching distance indicator: ■■
  • Housing material: Brass, nickel-free coated
  • Brand: Global
Packaging type

Piece

Product type

Proximity sensor

Type

BES M08MI-POC20B-S49G

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Contact type

1 breaker

Switching distance (max.)

2 mm

Outputs

PNP NC

Enclosure material

Brass

PBT

Model

Inductive

Installation type

shielded

Size

M8

Connector

M8 (3-pin)

Min. temperature

-25 °C

Max. temperature

70 °C

IP68

Length

60 mm

Height

60 m

(Ø)

8 mm

Dim

(Ø x H) 8 mm x 60 m

Content

1 pc(s)

Nominal voltage

24 V

Switching frequency

5000 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3416070 BALLUFF Proximity sensor Inductive BES M08MI-POC20B-S49G BES0033 M8 shielded PNP NC (Ø x H) 8 mm x 60 m Piece

User & Safety Instructions

User & Safety Instructions 3416070 BALLUFF Proximity sensor Inductive BES M08MI-POC20B-S49G BES0033 M8 shielded PNP NC (Ø x H) 8 mm x 60 m Piece

Description

Our standard inductive sensors are Ideal for object detection in the metal field. They are short circuit proof and operate without contact, i.e. they are wear-free and are resistant to contamination. The sensors are available in designs from Ø 3 mm to 80 × 80 mm square size. Particularly economical solutions enable you to use the robust and reliable inductive global sensors. We can also deliver the wide range of these over 500 preferred versions in high quantities worldwide at short notice. Dimensions=Ø 8 x 60 mm, design=M8x1, installation=flush, range=2 mm, switching output=PNP NC), Switching frequency=5000 Hz, casing material=brass, surface protection=nickel-free coated, active surface, material=PBT, connection = plug connector, M8x1 plug, 3-pin, operating voltage Ub=10...30 VDC, ambient temperature=-25...70 °C, Protection class=IP68, approval/conformity=EACcULusCEWEEE

This text is machine translated.