• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF Proximity sensor Inductive BES M12MI-PSC40B-BP03 BES0062 M12 shielded PNP NO (Ø x H) 12 mm x 53 m Piece

EAN:
Part number:
Item no:
Image similar
Packaging type
Piece
Product type
Proximity sensor
Max. operating voltage
30 V DC
Contact type
1 PNP
Switching distance (max.)
4 mm
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BES0062 Cylindrical design

  • Dimensions: Ø 12 x 53 mm
  • Design M12x1
  • Flush mounting
  • Range: 4 mm
  • Switching output: PNP NO

Technical specifications

  • Main features:Dimensions: Ø 12 x 53 mm
  • Active surface, material: PBT
  • Connection: Cable, 3.00 m, TPU
  • Design M12x1
  • Operating voltage Ub 10...30 VDC
  • Flush mounting
  • Housing material: Brass, nickel-free coated
  • Range: 4 mm
  • Switching output: PNP NO
  • Switching frequency 2500 Hz
  • Protection class: IP68
  • Ambient temperature: -25 to 70 °C
  • Additional features:
  • Dimensions: Ø 12 x 53 mm
  • Operating voltage display: No.
  • Function display: Yes
  • Output resistance Ra: 33.0 kOhm + D
  • Rated operating voltage Ue DC 24 V
  • Rated operating current Ie 200 mA
  • Rated insulation voltage UI 250 V AC
  • Rated short-circuit current 100 A.
  • Standby delay TV max.: 21 ms
  • Operating voltage Ub 10...30 VDC
  • Usage category: DC-13
  • Minimum operating current Im: 0 mA
  • Load capacity max. at Ue 1 µF
  • Idle current IO max., dammed.: 5 mA
  • Idle current IO max., unattenuated: 2 mA
  • Residual current l max. 10 µA
  • Residual ripple max. (% of Ue): 15%
  • Switching frequency 2500 Hz
  • Protection class: II
  • Static voltage drop: 1.5 V
  • Short-circuit protection: Yes
  • Reverse polarity protection: Yes
  • Exchange possibility protected: Yes
  • Guaranteed switching distance of Sa: 3.2 mm
  • Hysteresis H max. (% of Sr): 15.0%
  • Rated switching distance Sn: 4 mm
  • Real switching distance Sr:4 mm
  • Real switching distance Sr, tolerance: ±10 %
  • Temperature drift max. (% of Sr): 10%
  • Repeatability max. (% of Sr): 5.0%
  • MTTF (40 °C) 640 a
  • Active surface, material: PBT
  • Tightening torque 10 Nm
  • Size M12x1
  • Mounting length 50.00 mm
  • Flush mounting: Flush mounting
  • Switching output: PNP NO
  • Connection type: Cable, 3.00 m, TPU
  • Cable diameter D 4.60 mm
  • Cable length 3 m
  • Switching distance indicator: ■■
  • Housing material: Brass, nickel-free coated
  • Sheath material: TPU
  • EN 60068-2-27, shock: Half sine, 30 gn, 11 ms
  • EN 60068-2-6, vibration:55 Hz, amplitude 1 mm, 3x30 min.
  • Protection class: IP68
  • Ambient temperature: -25 to 70 °C
  • Pollution level 3
  • Number of conductors: 3
  • Conductor cross-section: 0.34 mm²
  • Brand: Global
Packaging type

Piece

Product type

Proximity sensor

Type

BES M12MI-PSC40B-BP03

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Contact type

1 PNP

Switching distance (max.)

4 mm

Outputs

PNP NO

Enclosure material

Brass

PBT

Model

Inductive

Installation type

shielded

Size

M12

Connector

Cable

Cable length

3 m

Min. temperature

-25 °C

Max. temperature

70 °C

IP68

Length

53 mm

Height

53 m

(Ø)

12 mm

Dim

(Ø x H) 12 mm x 53 m

Content

1 pc(s)

Nominal voltage

24 V

Switching frequency

2500 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3417261 BALLUFF Proximity sensor Inductive BES M12MI-PSC40B-BP03 BES0062 M12 shielded PNP NO (Ø x H) 12 mm x 53 m Piece

User & Safety Instructions

User & Safety Instructions 3417261 BALLUFF Proximity sensor Inductive BES M12MI-PSC40B-BP03 BES0062 M12 shielded PNP NO (Ø x H) 12 mm x 53 m Piece

Description

Our standard inductive sensors are Ideal for object detection in the metal field. They are short circuit proof and operate without contact, i.e. they are wear-free and are resistant to contamination. The sensors are available in designs from Ø 3 mm to 80 × 80 mm square size. Particularly economical solutions enable you to use the robust and reliable inductive global sensors. We can also deliver the wide range of these over 500 preferred versions in high quantities worldwide at short notice. Dimensions=Ø 12 x 53 mm, design=M12x1, installation=flush, range=4 mm, switching output=PNP NO (NO), Switching frequency=2500 Hz, casing material=brass, surface protection=nickel-free coated, active surface, material=PBT, connection=cable, 3.00 m, TPU, operating voltage Ub=10...30 VDC, ambient temperature=-25...70 °C, Protection class=IP68, approval/conformity=CecULusEACWEEE

This text is machine translated.