• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF Proximity sensor Inductive BES M18ME-POC80B-S04G BES04R4 shielded PNP NC (Ø x H) 18 mm x 46 m Piece

EAN:
Part number:
Item no:
Image similar
Packaging type
Piece
Product type
Proximity sensor
Max. operating voltage
30 V DC
Contact type
1 breaker
Switching distance (max.)
8.0 mm
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BES04R4 inductive proximity switches

  • Dimensions: Ø 18 x 46 mm
  • Design M18x1
  • Flush mounting
  • Range: 8 mm
  • Switching output: PNP NC

Technical specifications

  • Main features:Dimensions: Ø 18 x 46 mm
  • Active surface, material: PBT
  • Connection: Connector, M12x1 connector, 3-pin
  • Design M18x1
  • Operating voltage Ub 10...30 VDC
  • Flush mounting
  • Housing material: Brass, nickel-free coated
  • Range: 8 mm
  • Switching output: PNP NC
  • Switching frequency 1300 Hz
  • Protection class: IP68
  • Ambient temperature -40...85 °C
  • Additional features:
  • Dimensions: Ø 18 x 46 mm
  • Operating voltage display: No.
  • Function display: Yes
  • Output resistance Ra: 33.0 kOhm + D
  • Rated operating voltage Ue DC 24 V
  • Rated operating current Ie 200 mA
  • Rated insulation voltage UI 250 V AC
  • Rated short-circuit current 100 A.
  • Standby delay TV max.: 30 ms
  • Operating voltage Ub 10...30 VDC
  • Usage category: DC-13
  • Minimum operating current Im: 0 mA
  • Load capacity max. at Ue 0.5 µF
  • Idle current IO max., dammed.: 2 mA
  • Idle current IO max., unattenuated: 8 mA
  • Residual current l max. 10 µA
  • Residual ripple max. (% of Ue): 15%
  • Switching frequency 1300 Hz
  • Protection class: II
  • Static voltage drop: 2.5 V
  • Connection: M12x1 3-pin connector, A-coded
  • Short-circuit protection: Yes
  • Reverse polarity protection: Yes
  • Exchange possibility protected: Yes
  • Guaranteed switching distance of Sa: 6.4 mm
  • Hysteresis H max. (% of Sr): 15.0%
  • Rated switching distance Sn: 8.0 mm
  • Real switching distance Sr:8 mm
  • Real switching distance Sr, tolerance: ±10 %
  • Temperature drift max. (% of Sr): 15%
  • Repeatability max. (% of Sr): 5.0%
  • MTTF (40 °C) 465 a
  • Active surface, material: PBT
  • Housing material Mechanical characteristics: Brass, nickel-free coated
  • Tightening torque 25 Nm
  • Size M18x1
  • Mounting length 30.5 mm
  • Flush mounting: Flush mounting
  • Switching output: PNP NC
  • Switching distance indicator: ■■
Packaging type

Piece

Product type

Proximity sensor

Type

BES M18ME-POC80B-S04G

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Contact type

1 breaker

Switching distance (max.)

8.0 mm

Outputs

PNP NC

Enclosure material

Brass

PBT

Model

Inductive

Installation type

shielded

Connector

M12 (3-pin)

Min. temperature

-40 °C

Max. temperature

85 °C

IP68

Length

46 mm

Height

46 m

(Ø)

18 mm

Dim

(Ø x H) 18 mm x 46 m

Content

1 pc(s)

Nominal voltage

24 V

Switching frequency

1300 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3416062 BALLUFF Proximity sensor Inductive BES M18ME-POC80B-S04G BES04R4 shielded PNP NC (Ø x H) 18 mm x 46 m Piece

User & Safety Instructions

User & Safety Instructions 3416062 BALLUFF Proximity sensor Inductive BES M18ME-POC80B-S04G BES04R4 shielded PNP NC (Ø x H) 18 mm x 46 m Piece

Description

Our standard inductive sensors are Ideal for object detection in the metal field. They are short circuit proof and operate without contact, i.e. they are wear-free and are resistant to contamination. The sensors are available in designs from Ø 3 mm to 80 × 80 mm square size. Particularly economical solutions enable you to use the robust and reliable inductive global sensors. We can also deliver the wide range of these over 500 preferred versions in high quantities worldwide at short notice. Inductive sensor, connector, NC, nominal switching distance Sn=8.0 mm, flush, Active surface, material=PBT

This text is machine translated.