• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF Proximity sensor Inductive BES Q80KA-PAH50F-S04Q BES0226 80 x 80 mm non-shielded PNP NO, PNP NC (L x W x H) 106

Image similar
Packaging type
Single
Product type
Proximity sensor
Max. operating voltage
55 V DC
Contact type
Antivalent
Switching distance (max.)
50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BES0226 Square design with 80 mm height

  • Dimensions 106 x 80 x 40 mm
  • 80x80 design
  • Fitting: Non-shielded
  • Range: 50 mm
  • Switching output PNP NO/NC

Technical specifications

  • Main features:Dimension 106 x 80 x 40 mm
  • Active surface, material: PBT, GF30
  • Connection: Connector, M12x1 connector, 4-pin
  • 80x80 design
  • Operating voltage Ub 10...55 VDC
  • Fitting: Non-shielded
  • Housing material PBT, GF30
  • Range: 50 mm
  • Switching output PNP NO/NC
  • Switching frequency 50 Hz
  • Protection class IP67
  • Ambient temperature: -25 to 70 °C
  • Additional features:
  • Dimensions 106 x 80 x 40 mm
  • Operating voltage display: Yes
  • Function display: Yes
  • Output resistance Ra: 33.0 kOhm + D/33.0 kOhm + D
  • Rated operating voltage Ue DC 24 V
  • Rated operating current Ie 200 mA
  • Rated insulation voltage UI 250 V AC
  • Rated short-circuit current 100 A.
  • Standby delay TV max.: 150 ms
  • Operating voltage Ub 10...55 VDC
  • Usage category: DC-13
  • Minimum operating current Im: 0 mA
  • Load capacity max. at Ue 0.5 µF
  • Idle current IO max., dammed.: 15 mA
  • Idle current IO max., unattenuated: 12 mA
  • Residual current l max. 20 µA
  • Residual ripple max. (% of Ue): 10%
  • Switching frequency 50 Hz
  • Protection class: II
  • Static voltage drop: 2.5 V
  • Connection: M12x1 4-pin connector, A-coded
  • Short-circuit protection: Yes
  • Reverse polarity protection: Yes
  • Exchange possibility protected: Yes
  • Guaranteed switching distance of Sa: 40 mm
  • Hysteresis H max. (% of Sr): 15.0%
  • Rated switching distance Sn: 50 mm
  • Real switching distance Sr:50 mm
  • Real switching distance Sr, tolerance: ±10 %
  • Temperature drift max. (% of Sr): 10%
  • Repeatability max. (% of Sr): 5.0%
  • MTTF (40 °C) 785 a
  • Active surface, material: PBT, GF30
  • Tightening torque 3 Nm
  • Size 80x80
  • Switching output PNP NO/NC
  • Housing material PBT, GF30
  • EN 60068-2-27, shock: Half sine, 30 gn, 11 ms
  • EN 60068-2-6, vibration:55 Hz, amplitude 1 mm, 3x30 min.
  • Protection class IP67
  • Ambient temperature: -25 to 70 °C
  • Pollution level 3
  • Mounted interface: Not flush
Packaging type

Single

Product type

Proximity sensor

Type

BES Q80KA-PAH50F-S04Q

Min. operating voltage

10 V DC

Max. operating voltage

55 V DC

Operating voltage

10 - 55 V DC

Contact type

Antivalent

Switching distance (max.)

50 mm

Outputs

PNP NO

PNP NC

Enclosure material

PBT

Model

Inductive

Material properties

fibreglass-reinforced

Installation type

non-shielded

Size

80 x 80 mm

Connector

M12 (4-pin)

Min. temperature

-25 °C

Max. temperature

70 °C

IP67

Length

106 mm

Width

80 mm

Height

40 mm

Dim

(L x W x H) 106 x 80 x 40 mm

Content

1 pc(s)

Nominal voltage

24 V

Switching frequency

50 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3417208 BALLUFF Proximity sensor Inductive BES Q80KA-PAH50F-S04Q BES0226 80 x 80 mm non-shielded PNP NO, PNP NC (L x W x H) 106

User & Safety Instructions

User & Safety Instructions 3417208 BALLUFF Proximity sensor Inductive BES Q80KA-PAH50F-S04Q BES0226 80 x 80 mm non-shielded PNP NO, PNP NC (L x W x H) 106

Description

Our inductive standard BES sensors for the detection of electrically conductive metallic objects are robust and reliable. With a wide range of over 500 series, we offer the right inductive sensor for every application. The technology used worldwide has an optimum price-performance ratio and is available in a short time even for high quantities. Dimensions = 106 x 80 x 40 mm, built = 80x80, installation = not flush, range = 50 mm, switching output = PNP NO/NC), switching frequency = 50 Hz, housing material = PBT, GF30, active surface, material = PBT, GF30, connection = plug connector, M12x1 plug, 4-pin, operating voltage Ub = 10...55 VDC, ambient temperature = -25...70 °C, protection class = IP67, approval/conformity = CE, UKCA, WEEE

This text is machine translated.