Image similar
Single
Reflective light barrier
BGL0009
Clear object detection
24
10.0 V
30.0 V
10.0 - 30.0 V
1 breaker
1 maker
PNP
5000 Hz
M8 (3-pin)
Zinc
Die-cast
SC laser red
IP67
-10 °C
60 °C
93.00 mm
10.00 mm
140.00 mm
93 m
(L x W x H) 93.00 x 10.00 x 140.00 mm
1 pc(s)
30.0 V
yes
Datasheet 3417238 BALLUFF Reflective light barrier BGL0009 BGL0009 Clear object detection 1 pc(s)
User & Safety Instructions 3417238 BALLUFF Reflective light barrier BGL0009 BGL0009 Clear object detection 1 pc(s)
The necessary accessories are required to use the article as described.