Image similar
Reflective light barrier
BGL0016
Clear object detection
24
10.0 V
30.0 V
10.0 - 30.0 V
1 breaker
1 maker
PNP
1500 Hz
M8 (3-pin)
Zinc
Die-cast
LED red
636 nm
30 m
IP67
-10 °C
60 °C
68.00 mm
10.00 mm
50.00 mm
68 m
(L x W x H) 68.00 x 10.00 x 50.00 mm
1 pc(s)
30.0 V
yes
Datasheet 3417364 BALLUFF Reflective light barrier BGL0016 BGL0016 Clear object detection 1 pc(s)
User & Safety Instructions 3417364 BALLUFF Reflective light barrier BGL0016 BGL0016 Clear object detection 1 pc(s)
The necessary accessories are required to use the article as described.