Image similar
Reflective light barrier
BGL0019
Clear object detection
24
10.0 V
30.0 V
10.0 - 30.0 V
Antivalent
PNP
Zinc
Die-cast
SC laser red
IP67
-10 °C
60 °C
68.00 mm
10.00 mm
50.00 mm
(L x W x H) 68.00 x 10.00 x 50.00 mm
1 pc(s)
30.0 V
yes
Datasheet 3417421 BALLUFF Reflective light barrier BGL0019 BGL0019 Clear object detection 1 pc(s)
User & Safety Instructions 3417421 BALLUFF Reflective light barrier BGL0019 BGL0019 Clear object detection 1 pc(s)
The necessary accessories are required to use the article as described.