Image similar
Piece
Reflective light barrier
BGL001Z
Clear object detection
24
10.0 V
30.0 V
10.0 - 30.0 V
1 breaker
1 maker
PNP
5000 Hz
M8 (3-pin)
Zinc
Die-cast
LED red
640 nm
IP67
-10 °C
60 °C
54.00 mm
10.00 mm
25.00 mm
54 m
(L x W x H) 54.00 x 10.00 x 25.00 mm
1 pc(s)
30.0 V
yes
Datasheet 3417200 BALLUFF Reflective light barrier BGL001Z BGL001Z Clear object detection 1 pc(s)
User & Safety Instructions 3417200 BALLUFF Reflective light barrier BGL001Z BGL001Z Clear object detection 1 pc(s)
The necessary accessories are required to use the article as described.