• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF Reflective light barrier BGL0027 BGL0027 Clear object detection 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Packaging type
Single
Product type
Reflective light barrier
Functions
Clear object detection
Max. operating voltage
30.0 V
Connector
M8 (3-pin)
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BGL0027 Standard photoelectric fork sensor made of metal

  • Dimensions 10 x 100 x 88 mm
  • Series A
  • PNP NO/NC interface
  • Functional principle: Fork light barrier
  • Fork width: 80 mm

Technical specifications

  • Main features:Dimension 10 x 100 x 88 mm
  • Active surface, material: Glass
  • Connection: Plug connector, M8x1 plug, 3-pin
  • Series A
  • Operating voltage Ub 10...30 VDC
  • Functional principle: Fork light barrier
  • Optical functional principle: One-way light barrier
  • Fork width: 80 mm
  • Housing material: Zinc, die-cast, painted
  • Light: MICROSPOT-LED red light
  • Light spot size: Ø 2.0 mm light emission
  • PNP NO/NC interface
  • Beam characteristics: Varied
  • Additional features:
  • Functional principle: Fork light barrier
  • Dimensions 10 x 100 x 88 mm
  • Mounting: M4 screw
  • Rated operating voltage Ue DC 24 V
  • Rated operating current Ie 200 mA
  • Rated insulation voltage UI 75 V DC
  • Standby delay TV max.: 200 ms
  • Operating voltage Ub 10...30 VDC
  • Usage category: DC-13
  • Load capacity max. at Ue 0.5 µF
  • Residual current l max. 50 µA
  • Residual ripple max. (% of Ue): 10%
  • Switching frequency 5000 Hz
  • Connection: Connector, M8x1 plug, 3-|pin
  • Short-circuit protection: Yes
  • Reverse polarity protection: Yes
  • MTTF (40 °C) 307 a
  • Active surface, material: Glass
  • Switching output PNP NO/NC
  • Housing material: Zinc, die-cast, painted
  • EN 60068-2-27, shock: Half-sine, 30 gn, 11 ms, 3x6
  • EN 60068-2-6, vibration:55 Hz, amplitude 1 mm, 3x30 min.
  • Protection class IP67
  • Ambient temperature -10...60 °C
  • Setting option: Light/dark switching|sensitivity
  • Contacts, surface protection: Gold-plated
  • Surface protection: Painted
  • Series A
  • Shape: Fork|straight connection
  • Display: Output function - yellow LED
  • Potentiometer 270° (2x)
  • Shutdown delay toff max.: 0.1 ms
  • ON delay max.: 0.1 ms
  • Idle current IO max. at Ue 35 mA
  • Voltage drop Ud max. at Ie 3 V
  • External light max. 5000 Lux
  • Optical functional principle: One-way light barrier
  • Light: MICROSPOT-LED red light
  • Light spot size: Ø 2.0 mm light emission
  • Optical switch function: Dark / light switching
  • Beam characteristics: Varied
  • Wavelength 640 nm
  • Hysteresis H max. 0.15 mm
  • Repeat accuracy on side max.: 40 µm
  • Fork width: 80 mm
  • Smallest part type: 0.40 mm
Packaging type

Single

Product type

Reflective light barrier

Type

BGL0027

Functions

Clear object detection

Operating voltage

24

Min. operating voltage

10.0 V

Max. operating voltage

30.0 V

Operating voltage

10.0 - 30.0 V

Contact type

1 breaker

1 maker

Outputs

PNP

Switching frequency

5000 Hz

Connector

M8 (3-pin)

Enclosure material

Zinc

Material properties

Die-cast

Transmitter type

LED red

Wavelength

640 nm

IP67

Min. temperature

-10 °C

Max. temperature

60 °C

Length

88.00 mm

Width

10.00 mm

Height

100.00 mm

Depth

88 m

Dim

(L x W x H) 88.00 x 10.00 x 100.00 mm

Content

1 pc(s)

Nominal voltage

30.0 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3417365 BALLUFF Reflective light barrier BGL0027 BGL0027 Clear object detection 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3417365 BALLUFF Reflective light barrier BGL0027 BGL0027 Clear object detection 1 pc(s)

Description

Our fork light barriers with transmitter and receiver in one housing are already adjusted. This reduces your time and effort, saves valuable commissioning time and supports a reliable process. When it comes to accuracy, the Balluff fork light barriers are unmatched. Our comprehensive portfolio offers reliable solutions. Also for special applications such as for transparent detection, water detection and rail edge control. Series=A, dimension=10 x 100 x 88 mm, fork width=80 mm, interface=PNP NO/NC contact (NO/NC), operating principle=fork light barrier, operational principle optical=one-way light barrier, Beam characteristic=divergent, light type=red light, light spot size=Ø 2.0 mm light output, connection=connector, M8x1 plug, 3-pole, housing material=zinc, Die-cast, active surface, material=glass, operating voltage Ub=10...30 VDC, approval/conformity=cULusCEEACWEEE

This text is machine translated.

Hints

For more information on this BGL0027, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.