Balluff offers the SmartLight LED signal towers and the SmartLight Indicator signal displays for reliable monitoring of the condition and application areas of machines and systems. With these signal lights you can visualize your desired information in a convenient way.The SmartLight LED signal tower allows you to display critical machine states and simply read the trends, patterns and trends of physical quantities based on the color scale. Operating principle = indicator lamp, interface = IO-Link 1.1, operating voltage Ub = 18...30.2 VDC, connection = M12x1 plug, 4-pole, segments, number max. = 3, colors predefined = yellow, white, green, blue, red, orange, configurable, function display = running light mode, level mode, segment mode, Flexi mode, setting option = function display, additional function = extended process data, dimension = 60 x 60 x 213 mm, housing material = PC, transparent, Cu 15 µm, Ni 15 µm Zinc die casting, attachment = screws M18, ambient temperature = 5...50 °C, protection type = IP65, transmission rate = COM2 (38.4 kBaud), process data cycle min. = 7.2 ms, process data IN = 1 bytes, process data OUT = 8 bytes
This text is machine translated.