• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF Ultrasonic sensor Ultrasound PNP BUS004L Piece

EAN:
Part number:
Item no:
Image similar
Packaging type
Piece
Product type
Ultrasonic sensor
Max. operating voltage
30 V
Outputs
PNP
Switching distance (max.)
240 mm
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BUS004L Cubic design and analogue or digital output

  • Connection: Plug connector, M8x1 plug, 4-pin
  • Design: Square-shaped
  • Switching output PNP NO/NC
  • ABS casing material
  • Active surface, material: PU foam/epoxy resin/glass

Technical specifications

  • Main features:Active surface, material: PU foam/epoxy resin/glass
  • Connection: Plug connector, M8x1 plug, 4-pin
  • Design: Square-shaped
  • Operating voltage Ub 20...30 VDC
  • ABS casing material
  • Range 50...350 mm
  • Switching output PNP NO/NC
  • Switching frequency 25 Hz
  • Protection class IP67
  • Ambient temperature: -25 to 70 °C
  • Repeatability ± 0.15 % FS
  • Additional features:
  • Dimensions 20.1 x 42.5 x 23 mm
  • Mounting: M3 screw
  • Rated operating voltage Ue DC 24 V
  • Operating voltage Ub 20...30 VDC
  • Switching frequency 25 Hz
  • M8x1 connection, 4-pin
  • Short-circuit protection: Yes
  • Rated switching distance Sn: 240 mm
  • MTTF (40 °C) 1657 a
  • Active surface, material: PU foam/epoxy resin/glass
  • Switching output PNP NO/NC
  • ABS casing material
  • Protection class IP67
  • Ambient temperature: -25 to 70 °C
  • Output current max. 200 mA.
  • Setting option: Factory setting (Reset)|Key lock on/off|NO/NC|Switching distance, 2 values|Operating mode
  • R06K1 series
  • Display: Output function - LED yellow|Mode - LED green, flashes|LED green: Operating voltage|Switching function - LED green, flashes
  • Adjuster: Button
  • Storage temperature: -40...85 °C
  • Hysteresis H max. 2 mm
  • Application: Object detection
  • Measurement range 50...350 mm
  • Operating mode: Reflection sensor (window)|Reflection sensor (switching point)|Reflection sensor
  • Input function: Synchronization signal
  • Power consumption max. 35 mA
  • Synchronisation: External, any number of sensors
  • Resolution ≤ 0,037 mm
  • Repeatability ± 0.15 % FS
  • Reverse polarity protected detection range/measuring range: Yes
  • Ultrasonic frequency Electrical connection: 500 kHz
Packaging type

Piece

Product type

Ultrasonic sensor

Type

BUS004L

Min. operating voltage

20 V

Max. operating voltage

30 V

Operating voltage

20 - 30 V

Outputs

PNP

Switching distance (max.)

240 mm

Switching frequency

25 Hz

Model

Ultrasound

Connector

Plug

Enclosure material

Acrylonitrile butadiene styrene

Contact type

1 PNP

IP67

Min. temperature

-25 °C

Max. temperature

70 °C

Length

23.0 mm

Width

20.1 mm

Height

42.5 mm

Dim

(L x W x H) 23.0 x 20.1 x 42.5 mm

Max. power rating per slot

200 mA

Material

Acrylonitrile butadiene styrene

Nominal voltage

30 V

Operating voltage

24

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3416463 BALLUFF Ultrasonic sensor Ultrasound PNP BUS004L Piece

User & Safety Instructions

User & Safety Instructions 3416463 BALLUFF Ultrasonic sensor Ultrasound PNP BUS004L Piece

Description

Contact-free measurement of fill levels, heights or sag, they can be used universally independent of color and surface texture. High resolution, large ranges and small blind zones guarantee extreme precision. The ultrasound sensors differ in their voltage or current output and versions with an additional switching output. Design = rectangular, switching output = PNP NO/NC (NO/NC), connection = plug connector, M8x1-plug, 4-pin, Housing material=ABS, Active surface, material=PU-foam/Epoxy resin/glass, range=50...350 mm, switching frequency=25 Hz, Approval/conformity=CEEACWEEE, ambient temperature=-25...70 °C, protection class=IP67, repetition accuracy=± 0.15 % FS, operating voltage Ub=20...30 VDC

This text is machine translated.