• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bals Elektrotechnik 1020 1020 CEE wall socket 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: Without
  • CEE - 32 A: 1x32A XP xxxV
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Number of Schuko sockets: 1
  • Security: Other
  • FI-circuit breaker: Without
  • Housing material: Plastic
  • Contact material CuZn
  • Surface treatment contacts: Untreated
  • Feed/connection possibility: Other
  • Diameter entrance: M25
  • Cable length 0 m
  • Handling: Wall-mounting
  • Protection type (IP) IP44
  • Military version: No.
  • Colour: grey
  • Height: 155 mm
  • Width 83 mm
  • Depth: 130 mm
Product type

CEE wall socket

Cores

4

IP44

Dim

(L x W x H) 130 x 83.00 x 155.00 mm

Length

130 mm

Width

83.00 mm

Height

155.00 mm

No. of PG sockets

1

Content

1 pc(s)

Number of pins

4

Depth

130.00 mm

Material

Plastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3147157 Bals Elektrotechnik 1020 1020 CEE wall socket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3147157 Bals Elektrotechnik 1020 1020 CEE wall socket 1 pc(s)

Description

Combined wall socket
32A 4P (3P+PE) 230V (200 - 250V~) 9H IP44
Mains frequency: 50/60Hz.
Technical color: Blue RAL 5015
Casing size: 126x83 mm (HxB)
Contact carrier/contacts: The contact carrier is made of polyamide, the contacts are bare brass
Maximum cross-section of 6.0 sqmm
Housing material: Plastic
Connection technology: With screw terminal
Cable entry: 1xM25 top, 2xM25 below
Colour: Hinged lid of the earthed socket blue RAL 5015, hinged lid blue RAL 5015, lower part of the housing gray RAL 7035, upper part of the housing gray RAL 7035, collar gray RAL 7035
Device height: 155 mm, device width: 83 mm, device depth: 130 mm
Other technical properties: The cable entry is open once at the top and closed twice at the bottom, With integrated earthing contact socket 16A 250V AC German system, there are 4 mounting holes in the bottom of the housing for breaking off, With 2x hot-melt insert 6.3 A, With 2 fuse sockets 5x20 mm DIN 41671, type 1862, With terminals 3x6 mm² and wired ready for connection

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?