Wall socket 32A 5p (3P+N+PE) >50V green >300-500Hz (> 50V~) 2h IP67 Frequency: Over 300 Hz up to and including 500Hz Technical color: Green RAL 6002 Casing size: 126x83 mm (HxB) Contact holder/contacts: The contact carrier is made of polyamide, the contacts are bare brass Maximum cross-section of 10.0 sqmm Housing material: Polyamid Connection technology: With screw terminal Cable entry: 1xM25 top, 2xM25 below Colour: Hinged lid green RAL 6002, lower housing gray RAL 7035, upper housing part gray RAL 7035, bayonet ring gray RAL 7035 Device height: 161 mm, device width: 101 mm, device depth: 141 mm Other technical features: The cable entry is open at the top and closed twice at the bottom. The lower part of the housing can be rotated by 180°, and the bottom of the housing contains 4 fixing holes for breaking off
This text is machine translated.
Description
Wall socket 32A 5p (3P+N+PE) >50V green >300-500Hz (> 50V~) 2h IP67 Frequency: Over 300 Hz up to and including 500Hz Technical color: Green RAL 6002 Casing size: 126x83 mm (HxB) Contact holder/contacts: The contact carrier is made of polyamide, the contacts are bare brass Maximum cross-section of 10.0 sqmm Housing material: Polyamid Connection technology: With screw terminal Cable entry: 1xM25 top, 2xM25 below Colour: Hinged lid green RAL 6002, lower housing gray RAL 7035, upper housing part gray RAL 7035, bayonet ring gray RAL 7035 Device height: 161 mm, device width: 101 mm, device depth: 141 mm Other technical features: The cable entry is open at the top and closed twice at the bottom. The lower part of the housing can be rotated by 180°, and the bottom of the housing contains 4 fixing holes for breaking off
This text is machine translated.
What kind of CEE Connectors, CEE Adapters are you looking for?