• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bals Elektrotechnik 110712 110712 CEE wall socket 32.0 A 5-pin 400 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface-mounted version
  • IEC current 32 A.
  • Number of pins: 5
  • Voltage according to EN 60309-2: 400 V (50+60 Hz) red
  • Time setting 6 h
  • Colour code: Red
  • RAL number: 3000
  • Protection type (IP) IP44
  • Connection technology: Screw terminal
  • Cable inlet: Kink protection bushing
  • Material: Plastic
  • Contact material CuZn
  • Surface treatment contacts: Nickel-plated
  • Mounting type: Inside mounting
  • Military version: No.
Product type

CEE wall socket

Nominal voltage

400 V

Nominal current

32.0 A

Nominal current - rounded value

32 A

Type A

Screw terminals

Type

Surface-mounted

IP44

Factory colour

Red

Content

1 pc(s)

Number of pins

5

Connection

Screw terminal

Material (details)

Plastic

Operating voltage

400 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3146350 Bals Elektrotechnik 110712 110712 CEE wall socket 32.0 A 5-pin 400 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3146350 Bals Elektrotechnik 110712 110712 CEE wall socket 32.0 A 5-pin 400 V 1 pc(s)

Description

Wall socket
32A 5P (3P+N+PE) 400V (200/346 - 240/415V~) 6H IP44
Mains frequency: 50/60Hz.
Technical color: Red RAL 3000
Housing size: 90x90 mm
Contact carrier/contacts: The contacts are nickel-plated brass
Maximum cross-section of 10.0 sqmm
Housing material ABS + Polycarbonate
Connection technology: With screw terminal
Cable inlet: Kink protection bushing
Colour: White similar to RAL 9016
Device height: 90 mm, device width: 90 mm, device depth: 95 mm
Other technical features: Architectural program TH, hinged lid with labeling field (optional: Locking lock), the cable entry is open once, closed once at the top and once at the bottom

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?