
Bals Elektrotechnik 1133 1133 CEE wall socket 16.0 A 3-pin 230 V 1 pc(s)

Technical specifications
- Surface-mounted version
- IEC current 16 A.
- Number of poles: 3
- Voltage according to EN 60309-2: 230 V (50+60 Hz) blue
- Time setting 6 h
- Colour code: Blue
- RAL number: 5015
- Protection class (IP) IP67
- Connection technology: Screw terminal
- Cable entry: Screw connection
- Material: Plastic
- Contact material CuZn
- Surface treatment contacts: Untreated
- Mounting type: Inside mounting
- Insulated installation: Yes
- Military version: No.
- Product type
CEE wall socket
- Nominal voltage
230 V
- Nominal current
16.0 A
- Nominal current - rounded value
16 A
- Type A
Screw terminals
- Type
Surface-mounted
IP67
- Factory colour
Blue
- Content
1 pc(s)
- Number of pins
3
- Connection
Screw terminal
- Material (details)
Plastic
- Operating voltage
230 V
Surface mounted (plaster)
5015
Gland nut
3
TRUE
Plastic
Inner lying mounting
Untreated
16 A
Screwed terminal
CuZn
IP67
FALSE
6 h
Blue
230 V (50+60 Hz) blue
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3147153 Bals Elektrotechnik 1133 1133 CEE wall socket 16.0 A 3-pin 230 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3147153 Bals Elektrotechnik 1133 1133 CEE wall socket 16.0 A 3-pin 230 V 1 pc(s)
Description
16A 3P (2P+PE) 230V (200 - 250V~) 6H IP67
Mains frequency: 50/60Hz.
Technical color: Blue RAL 5015
Housing size: 87x64 mm (HxB)
Contact carrier/contacts: The contact carrier is made of polyamide, the contacts are bare brass
Maximum cross-section of 4.0 sqmm
Housing material: Polyamid
Connection technology: With screw terminal
Cable entry 1xM20 at the top
Colour: Hinged lid blue RAL 5015, bayonet ring gray RAL 7035, lower housing gray RAL 7035, housing top gray RAL 7035
Device height: 119 mm, device width: 71 mm, device depth: 104 mm
Other technical features: The cable entry is open at the top, sealed at the bottom and rear once, the lower part of the housing can be rotated by 180°
This text is machine translated.

