
1/3
CEE wall socket
110 V
16.0 A
16 A
Screw terminals
Surface-mounted
IP67
Yellow
1 pc(s)
4
Screw terminal
Plastic
110 V
Surface mounted (plaster)
1012
Gland nut
4
TRUE
Plastic
Inner lying mounting
Untreated
16 A
Screwed terminal
CuZn
IP67
FALSE
4 h
Yellow
110 V (50+60 Hz) yellow
not relevant
Datasheet 3147207 Bals Elektrotechnik 1135 1135 CEE wall socket 16.0 A 4-pin 110 V 1 pc(s)
User & Safety Instructions 3147207 Bals Elektrotechnik 1135 1135 CEE wall socket 16.0 A 4-pin 110 V 1 pc(s)