
1/3
CEE wall socket
230 V
16.0 A
16 A
Screw terminals
Surface-mounted
IP67
Blue
1 pc(s)
5
Screw terminal
Plastic
230 V
Surface mounted (plaster)
5015
Gland nut
5
TRUE
Plastic
Inner lying mounting
Untreated
16 A
Screwed terminal
CuZn
IP67
FALSE
9 h
Blue
230 V (50+60 Hz) blue
not relevant
Datasheet 3147218 Bals Elektrotechnik 1142 1142 CEE wall socket 16.0 A 5-pin 230 V 1 pc(s)
User & Safety Instructions 3147218 Bals Elektrotechnik 1142 1142 CEE wall socket 16.0 A 5-pin 230 V 1 pc(s)