
Bals Elektrotechnik 1143 1143 CEE wall socket 16.0 A 5-pin 400 V 1 pc(s)

Technical specifications
- Surface-mounted version
- IEC current 16 A.
- Number of pins: 5
- Voltage according to EN 60309-2: 400 V (50+60 Hz) red
- Time setting 6 h
- Colour code: Red
- RAL number: 3000
- Protection class (IP) IP67
- Connection technology: Screw terminal
- Cable entry: Screw connection
- Material: Plastic
- Contact material CuZn
- Surface treatment contacts: Untreated
- Mounting type: Inside mounting
- Insulated installation: Yes
- Military version: No.
- Product type
CEE wall socket
- Nominal voltage
400 V
- Nominal current
16.0 A
- Nominal current - rounded value
16 A
- Type A
Screw terminals
- Type B
CEE plug
- Type
Surface-mounted
IP67
- Factory colour
Red
- Content
1 pc(s)
- Number of pins
5
- Connection
Screw terminal
- Material (details)
Plastic
- Operating voltage
400 V
Surface mounted (plaster)
3000
Gland nut
5
TRUE
Plastic
Inner lying mounting
Untreated
16 A
Screwed terminal
CuZn
IP67
FALSE
6 h
Red
400 V (50+60 Hz) red
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3147178 Bals Elektrotechnik 1143 1143 CEE wall socket 16.0 A 5-pin 400 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3147178 Bals Elektrotechnik 1143 1143 CEE wall socket 16.0 A 5-pin 400 V 1 pc(s)
Description
16A 5P (3P+N+PE) 400V (200/346 - 240/415V~) 6H IP67
Mains frequency: 50/60Hz.
Technical color: Red RAL 3000
Body size: 100x75 mm (HxB)
Contact carrier/contacts: The contact carrier is made of polyamide, the contacts are bare brass
Maximum cross-section of 4.0 sqmm
Housing material: Polyamid
Connection technology: With screw terminal
Cable entry 1xM20 at the top
Colour: Hinged lid red RAL 3000, bayonet ring gray RAL 7035, lower housing gray RAL 7035, housing top gray RAL 7035
Device height: 134 mm, device width: 86 mm, device depth: 120 mm
Other technical features: The cable entry is open at the top, sealed at the bottom and rear once, the lower part of the housing can be rotated by 180°
This text is machine translated.

