• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bals Elektrotechnik 11441 11441 CEE wall socket 125.0 A 4-pin 400 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface-mounted version
  • IEC current 125 A.
  • Number of pins: 4
  • Voltage according to EN 60309-2: 400 V (50+60 Hz) red
  • Time setting 6 h
  • Colour code: Red
  • RAL number: 3000
  • Protection class (IP) IP67
  • Connection technology: Screw terminal
  • Cable entry: Screw connection
  • Material: Plastic
  • Contact material CuZn
  • Surface treatment contacts: Nickel-plated
  • Mounting type: Inside mounting
  • Insulated installation: Yes
  • Military version: No.
Product type

CEE wall socket

Nominal voltage

400 V

Nominal current

125.0 A

Nominal current - rounded value

125 A

Type A

Screw terminals

Type

Surface-mounted

IP67

Factory colour

Red

Content

1 pc(s)

Number of pins

4

Connection

Screw terminal

Material (details)

Plastic

Operating voltage

400 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3146730 Bals Elektrotechnik 11441 11441 CEE wall socket 125.0 A 4-pin 400 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3146730 Bals Elektrotechnik 11441 11441 CEE wall socket 125.0 A 4-pin 400 V 1 pc(s)

User & Safety Instructions 3146730 Bals Elektrotechnik 11441 11441 CEE wall socket 125.0 A 4-pin 400 V 1 pc(s)

Description

Wall socket
125A 4P (3P+PE) 400V (380 - 415V~) 6H IP67
Mains frequency: 50/60Hz.
Technical color: Red RAL 3000
Cabinet size: 260x160 mm (HxB)
Contact holder/contacts: The contact carrier is made of high heat resistant material, the contacts are nickel-plated brass
Maximum cross-section: 70.0 sqmm (possibly limited by inserted cable entry)
Polycarbonate housing material
Connection technology: Screw terminals as frame terminals with contex contact
Cable entry: 1xM50 from above
Colour: Hinged lid red RAL 3000, bayonet ring gray RAL 7035, housing screws gray RAL 7035, housing bottom gray RAL 7035, housing top gray RAL 7035
Device height: 332 mm, device width: 160 mm, device depth: 168 mm
Other technical characteristics: The cable entry is open once

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?