• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bals Elektrotechnik 1155 1155 CEE wall socket 32.0 A 5-pin 400 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface-mounted version
  • IEC current 32 A.
  • Number of pins: 5
  • Voltage according to EN 60309-2: 400 V (50+60 Hz) red
  • Time setting 6 h
  • Colour code: Red
  • RAL number: 3000
  • Protection class (IP) IP67
  • Connection technology: Screw terminal
  • Cable entry: Screw connection
  • Material: Plastic
  • Contact material CuZn
  • Surface treatment contacts: Untreated
  • Mounting type: Inside mounting
  • Insulated installation: Yes
  • Military version: No.
Product type

CEE wall socket

Nominal voltage

400 V

Nominal current

32.0 A

Nominal current - rounded value

32 A

Type A

Screw terminals

Type B

CEE plug

Type

Surface-mounted

IP67

Factory colour

Red

Content

1 pc(s)

Number of pins

5

Connection

Screw terminal

Material (details)

Plastic

Operating voltage

400 V

Surface mounted (plaster)

3000

Gland nut

5

TRUE

Plastic

Inner lying mounting

Untreated

32 A

Screwed terminal

CuZn

IP67

FALSE

6 h

Red

400 V (50+60 Hz) red

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3147233 Bals Elektrotechnik 1155 1155 CEE wall socket 32.0 A 5-pin 400 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3147233 Bals Elektrotechnik 1155 1155 CEE wall socket 32.0 A 5-pin 400 V 1 pc(s)

Description

Wall socket
32A 5P (3P+N+PE) 400V (200/346 - 240/415V~) 6H IP67
Mains frequency: 50/60Hz.
Technical color: Red RAL 3000
Casing size: 126x83 mm (HxB)
Contact carrier/contacts: The contact carrier is made of polyamide, the contacts are bare brass
Maximum cross-section of 10.0 sqmm
Housing material: Polyamid
Connection technology: With screw terminal
Cable entry: 1xM25 top, 2xM25 below
Colour: Hinged lid red RAL 3000, bayonet ring gray RAL 7035, lower housing gray RAL 7035, housing top gray RAL 7035
Device height: 161 mm, device width: 101 mm, device depth: 141 mm
Other technical features: The cable entry is open at the top and closed twice at the bottom. The lower part of the housing can be rotated by 180°, and the bottom of the housing contains 4 fixing holes for breaking off

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?