• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bals Elektrotechnik 11556 11556 CEE wall socket 32.0 A 4-pin 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface-mounted version
  • IEC current 32 A.
  • Number of pins: 4
  • Voltage according to EN 60309-2: Other
  • Time setting 3 h
  • Colour code: Red
  • RAL number: 3000
  • Protection class (IP) IP67
  • Connection technology: Screw less terminal
  • Cable entry: Screw connection
  • Material: Plastic
  • Contact material CuZn
  • Surface treatment contacts: Nickel-plated
  • Mounting type: Inside mounting
  • Insulated installation: Yes
  • Military version: No.
Product type

CEE wall socket

Nominal current

32.0 A

Nominal current - rounded value

32 A

Type A

Screwless terminal

Type

Surface-mounted

IP67

Factory colour

Red

Content

1 pc(s)

Number of pins

4

Connection

Clamp

Material (details)

Plastic

Surface mounted (plaster)

3000

Gland nut

4

TRUE

Plastic

Inner lying mounting

Nickel-plated

32 A

Screw less terminal

CuZn

IP67

FALSE

3 h

Red

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3146376 Bals Elektrotechnik 11556 11556 CEE wall socket 32.0 A 4-pin 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3146376 Bals Elektrotechnik 11556 11556 CEE wall socket 32.0 A 4-pin 1 pc(s)

Description

WALL SOCKET QUICK-CONNECT TE
32A 4p (3P+PE) 380 and 440V (380V~(50Hz) 440V~(60Hz) Only for cool containers) 3h IP67
Mains frequency: 50/60Hz.
Technical color: Red RAL 3000
Housing size: 225 x 118 mm (HxB)
Contact holder/contacts: The contact carrier is made of high heat resistant material, the contacts are nickel-plated brass
Maximum cross-section of 10.0 sqmm
Polycarbonate housing material
Connection technology: Screw-less spring-cage terminal technology with Kontex contact
Cable entry: 2xM25 top, 2xM25 bottom
Colour: Hinged lid red RAL 3000, bayonet ring gray RAL 7035, housing screws gray RAL 7035, housing bottom gray RAL 7035, housing top gray RAL 7035
Device height: 260 mm, device width: 118 mm, device depth: 144 mm
Other technical characteristics: The cable entry is open once, closed once on top, closed twice at the bottom

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?