• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bals Elektrotechnik 1156 1156 CEE wall socket 63.0 A 3-pin 110 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface-mounted version
  • IEC current 63 A.
  • Number of poles: 3
  • Voltage according to EN 60309-2: 110 V (50+60 Hz) yellow
  • Time setting 4 h
  • Colour code: Yellow
  • RAL number: 1012
  • Protection class (IP) IP67
  • Connection technology: Screw terminal
  • Cable entry: Screw connection
  • Material: Plastic
  • Contact material CuZn
  • Surface treatment contacts: Nickel-plated
  • Mounting type: Inside mounting
  • Insulated installation: Yes
  • Military version: No.
Product type

CEE wall socket

Nominal voltage

110 V

Nominal current

63.0 A

Nominal current - rounded value

63 A

Type A

Screw terminals

Type

Surface-mounted

IP67

Factory colour

Yellow

Content

1 pc(s)

Number of pins

3

Connection

Screw terminal

Material (details)

Plastic

Operating voltage

110 V

Surface mounted (plaster)

1012

Gland nut

3

TRUE

Plastic

Inner lying mounting

Nickel-plated

63 A

Screwed terminal

CuZn

IP67

FALSE

4 h

Yellow

110 V (50+60 Hz) yellow

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3147329 Bals Elektrotechnik 1156 1156 CEE wall socket 63.0 A 3-pin 110 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3147329 Bals Elektrotechnik 1156 1156 CEE wall socket 63.0 A 3-pin 110 V 1 pc(s)

User & Safety Instructions 3147329 Bals Elektrotechnik 1156 1156 CEE wall socket 63.0 A 3-pin 110 V 1 pc(s)

Description

Wall socket
63A 3P (2P+PE) 110V (100 - 130V~) 4H IP67
Mains frequency: 50/60Hz.
Technical color: Yellow RAL 1012
Housing size:170x118 mm (HxB)
Contact holder/contacts: The contact carrier is made of high heat resistant material, the contacts are nickel-plated brass
Maximum cross-section of 25.0 sqmm
Polycarbonate housing material
Connection technology: Screw terminals as frame terminals with contex contact
Cable entry: 1xM40 top, 2xM32 bottom
Colour: Hinged lid yellow RAL 1012, bayonet ring gray RAL 7035, lower housing gray RAL 7035, housing top gray RAL 7035
Device height: 228 mm, device width: 118 mm, device depth: 176 mm
Other technical features: The cable entry is open at the top and closed twice at the bottom. The lower part of the housing can be rotated by 180°

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?