
Bals Elektrotechnik 11895 11895 CEE wall socket 16.0 A 3-pin 230 V 1 pc(s)

Technical specifications
- Surface-mounted version
- IEC current 16 A.
- Number of poles: 3
- Voltage according to EN 60309-2: 230 V (50+60 Hz) blue
- Time setting 6 h
- Colour code: Blue
- RAL number: 5015
- Protection type (IP) IP44
- Connection technology: Screw less terminal
- Cable entry: Screw connection
- Material: Plastic
- Contact material CuZn
- Surface treatment contacts: Untreated
- Mounting method: Outdoor mounting
- Insulated installation: Yes
- Military version: No.
- Product type
CEE wall socket
- Nominal voltage
230 V
- Nominal current
16.0 A
- Nominal current - rounded value
16 A
- Type A
Screwless terminal
- Type B
CEE plug
- Type
Surface-mounted
IP44
- Factory colour
Blue
- Content
1 pc(s)
- Number of pins
3
- Connection
Clamp
- Material (details)
Plastic
- Operating voltage
230 V
- Weight
0.1980 kg
Surface mounted (plaster)
5015
Gland nut
3
TRUE
Plastic
External mounting
Untreated
16 A
Screw less terminal
CuZn
IP44
FALSE
6 h
Blue
230 V (50+60 Hz) blue
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3145882 Bals Elektrotechnik 11895 11895 CEE wall socket 16.0 A 3-pin 230 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3145882 Bals Elektrotechnik 11895 11895 CEE wall socket 16.0 A 3-pin 230 V 1 pc(s)
Description
16A 3P (2P+PE) 230V (200 - 250V~) 6H IP44
Mains frequency: 50/60Hz.
Technical color: Blue RAL 5015
90x72 mm (HxB) case size
Contact carrier/contacts: The contact carrier is made of polyamide, the contacts are bare brass
Maximum cross-section of 4.0 sqmm
Housing material: Polyamid
Connection technology: Screw-less spring-cage terminal technology with Kontex contact
Cable entry 1xM20 at the top
Colour: Collar blue RAL 5015, hinged lid blue RAL 5015, lower section gray RAL 7035, upper section of housing gray RAL 7035
Device height: 130 mm, device width: 72 mm, device depth: 86 mm
Other technical characteristics: The cable entry is open at the top once and is closed at one time in the floor
This text is machine translated.

