
Bals Elektrotechnik 119 119 CEE wall socket 16.0 A 3-pin 230 V 1 pc(s)

Technical specifications
- Surface-mounted version
- IEC current 16 A.
- Number of poles: 3
- Voltage according to EN 60309-2: 230 V (50+60 Hz) blue
- Time setting 6 h
- Colour code: Blue
- RAL number: 5015
- Protection type (IP) IP44
- Connection technology: Screw terminal
- Cable entry: Screw connection
- Material: Plastic
- Contact material CuZn
- Surface treatment contacts: Untreated
- Mounting type: Inside mounting
- Insulated installation: Yes
- Military version: No.
- Product type
CEE wall socket
- Nominal voltage
230 V
- Nominal current
16.0 A
- Nominal current - rounded value
16 A
- Type A
Screw terminals
- Type
Surface-mounted
IP44
- Factory colour
Blue
- Content
1 pc(s)
- Number of pins
3
- Connection
Screw terminal
- Material (details)
Plastic
- Operating voltage
230 V
Surface mounted (plaster)
5015
Gland nut
3
TRUE
Plastic
Inner lying mounting
Untreated
16 A
Screwed terminal
CuZn
IP44
FALSE
6 h
Blue
230 V (50+60 Hz) blue
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3146924 Bals Elektrotechnik 119 119 CEE wall socket 16.0 A 3-pin 230 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3146924 Bals Elektrotechnik 119 119 CEE wall socket 16.0 A 3-pin 230 V 1 pc(s)
Description
16A 3P (2P+PE) 230V (200 - 250V~) 6H IP44
Mains frequency: 50/60Hz.
Technical color: Blue RAL 5015
Housing size: 87x64 mm (HxB)
Contact carrier/contacts: The contact carrier is made of polyamide, the contacts are bare brass
Maximum cross-section of 4.0 sqmm
Housing material: Polyamid
Connection technology: With screw terminal
Cable entry 1xM20 at the top
Colour: Hinged lid blue RAL 5015, lower part gray RAL 7035, upper part of housing gray RAL 7035
Device height: 118 mm, device width: 64 mm, device depth: 104 mm
Other technical features: The cable entry is open at the top, closed at the bottom and at the back once. The plug connection can be locked with a padlock (loop diameter 5mm), the lower part of the housing can be rotated by 180°
This text is machine translated.

