Mounting socket Quick-Connect TN. Angled
16A 4p (3P+PE) >50V green >300-500Hz (> 50V~) 2h IP67
Frequency: Over 300 Hz up to and including 500Hz
Technical color code: Bronze green RAL 6031-F9
Contact holder/contacts: The contact carrier is made of high heat resistant material. The contacts are nickel-plated brass
Maximum cross-section of 4.0 sqmm
Housing material: Polyamid
Connection technology: Screw-less spring-cage terminal technology with Kontex contact
Cable entry: Other
Colour: Bronze green hinged lid RAL 6031-F9, bronze green housing RAL 6031-F9, bronze green bayonet ring RAL 6031-F9, gray enclosure RAL 7035
Device height: 90 mm, device width: 85 mm, device depth: 99 mm
Flange size vertical 85 mm, flange dimension horizontal 85 mm
Vertical hole spacing 70 mm, horizontal hole spacing 70 mm
Other technical characteristics: The inclination is 20°, the bayonet cover is attached to the housing with a fastening strap
VG type no.: VG 96919 BS 022
This text is machine translated.