• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bals Elektrotechnik 12406 12406 CEE add-on socket 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of pins: 4
  • Material: Plastic
  • RAL number: 3000
  • Protection type (IP) IP44
  • IEC current 63 A.
  • Voltage according to EN 60309-2: 400 V (50+60 Hz) red
  • Time setting 6 h
  • Colour code: Red
  • Connection technology: Screw terminal
  • Contact material CuZn
  • Surface treatment contacts: Nickel-plated
  • Military version: No.
  • Mating direction: Angled
  • Flange size vertical 114 mm
  • Hole spacing vertical 90 mm
  • Hole spacing horizontal 90 mm
  • Flange size horizontal 114 mm
Product type

CEE add-on socket

Cores

4

Dim

(L x W x H) 148 x 114 x 119 mm

Length

148 mm

Width

114 mm

Height

119 mm

Content

1 pc(s)

Number of pins

4

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3543384 Bals Elektrotechnik 12406 12406 CEE add-on socket 1 pc(s)

Description

Mounting socket TE inclined
63A 4P (3P+PE) 400V (380 - 415V~) 6HR IP44
Mains frequency: 50/60Hz.
Technical color: Red RAL 3000
Contact holder/contacts: The contact carrier is made of high heat resistant material. The contacts are nickel-plated brass
Maximum cross-section of 25.0 sqmm
Housing material: Polyamid
Connection technology: Screw terminals as frame terminals with contex contact
Cable entry: Other
Colour: Hinged lid red RAL 3000, housing gray RAL 7035
Device height: 119 mm, device width: 114 mm, device depth: 148 mm
Flange size vertical 114 mm, flange dimension horizontal 114 mm
Vertical hole spacing 90 mm, horizontal hole spacing 90 mm
Other technical characteristics: The slope is 15°

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?