• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bals Elektrotechnik 127721-N 127721-N CEE add-on socket 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of poles: 3
  • Material: Plastic
  • RAL number: 5015
  • Protection class (IP) IP54
  • IEC current 16 A.
  • Voltage according to EN 60309-2: 230 V (50+60 Hz) blue
  • Time setting 6 h
  • Colour code: Blue
  • Connection technology: Screw less terminal
  • Military version: No.
  • Mating direction: Angled
  • Flange size vertical 74 mm
  • Hole spacing vertical 60 mm
  • Hole spacing horizontal 52 mm
  • Flange size horizontal 62 mm
Product type

CEE add-on socket

Features

Screwless terminals

Cores

3

Halogen-free

Yes

Factory colour

Blue

Dim

(L x W x H) 92 x 62 x 80 mm

Length

92 mm

Width

62 mm

Height

80 mm

Content

1 pc(s)

Number of pins

3

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3546282 Bals Elektrotechnik 127721-N 127721-N CEE add-on socket 1 pc(s)

Description

Mounting socket INNOLINQ with QUICK-CONNECT tilted
16A 3P (2P+PE) 230V (200 - 250V~) 6H IP54
Mains frequency: 50/60Hz.
Technical color: Blue RAL 5015
Contact carrier/contacts: The contacts are nickel-plated brass, the contact carrier is made of highly heat-resistant material
Maximum cross-section of 4.0 sqmm
Housing material: Polyamid
Connection technology: Screw-less spring-cage terminal technology with KONTEX-ULTRA contact
Cable entry: Other
Colour: Hinged lid blue RAL 5015, housing gray RAL 7035
Device height: 80 mm, device width: 62 mm, device depth: 92 mm
Flange size vertical 74 mm, flange dimension horizontal 62 mm
Vertical hole spacing 60 mm, horizontal hole spacing 52 mm
Halogen-free: True
Other technical characteristics: Slope is 20°. This product is without lead

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?