
Bals Elektrotechnik 13104 13104 CEE add-on socket 63.0 A 5-pin 400 V 1 pc(s)

Technical specifications
- IEC current 63 A.
- Voltage according to EN 60309-2: 400 V (50+60 Hz) red
- Number of pins: 5
- Time setting 6 h
- Colour code: Red
- RAL number: 3000
- Protection class (IP) IP67
- Connection technology: Screw terminal
- With straight plug
- Cable entry: Other
- Material: Plastic
- Contact material CuZn
- Surface treatment contacts: Nickel-plated
- Military version: No.
- Flange size vertical 107 mm
- Hole spacing vertical 85 mm
- Flange size horizontal 100 mm
- Hole spacing horizontal 77 mm
- Product type
CEE add-on socket
- Nominal voltage
400 V
- Nominal current
63.0 A
- Nominal current - rounded value
63 A
- Type A
Screw terminals
- Type
straight
IP67
- Factory colour
Red
- Content
1 pc(s)
- Number of pins
5
- Connection
Screw terminal
- Material (details)
Plastic
- Operating voltage
400 V
3000
5
Plastic
Nickel-plated
63 A
Screwed terminal
Straight
CuZn
IP67
FALSE
6 h
Red
400 V (50+60 Hz) red
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3146397 Bals Elektrotechnik 13104 13104 CEE add-on socket 63.0 A 5-pin 400 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3146397 Bals Elektrotechnik 13104 13104 CEE add-on socket 63.0 A 5-pin 400 V 1 pc(s)
User & Safety Instructions 3146397 Bals Elektrotechnik 13104 13104 CEE add-on socket 63.0 A 5-pin 400 V 1 pc(s)
Description
63A 5P (3P+N+PE) 400V (200/346 - 240/415V~) 6H IP67
Mains frequency: 50/60Hz.
Technical color: Red RAL 3000
Contact holder/contacts: The contact carrier is made of high heat resistant material, the contacts are nickel-plated brass
Maximum cross-section of 25.0 sqmm
Housing material: Polyamid
Connection technology: Screw terminals as frame terminals with contex contact
Cable entry: Other
Colour: Hinged lid red RAL 3000, bayonet ring gray RAL 7035, housing gray RAL 7035
Device height: 114 mm, device width: 111 mm, device depth: 133 mm
Flange size vertical 107 mm, flange dimension horizontal 100 mm
Vertical hole spacing 85 mm, horizontal hole spacing 77 mm
This text is machine translated.

