Panel-mount socket QUICK-connect TN straight
32A 5P (3P+N+PE) 440 V (250/440 - 265/460V~) 11H IP67
Frequency: 60Hz
Technical color code: Bronze green RAL 6031-F9
Contact holder/contacts: The contact carrier is made of high heat resistant material, the contacts are nickel-plated brass
Maximum cross-section of 10.0 sqmm
Housing material: Polyamid
Connection technology: Screw-less spring-cage terminal technology with Kontex contact
Cable entry: Other
Colour: Bronze green bayonet ring RAL 6031-F9, bronze green lid RAL 6031-F9, bronze green housing RAL 6031-F9, gray enclosure RAL 7035
Device height: 106 mm, device width: 101.5 mm, device depth: 113 mm
Flange size vertical 75 mm, flange dimension horizontal 75 mm
Vertical hole spacing 60 mm, horizontal hole spacing 60 mm
Other technical characteristics: The bayonet cover is attached to the housing by means of a fastening strap
VG type no.: VG 96919 AS 007
This text is machine translated.