Surface-mounted socket INNOLINQ with QUICK-CONNECT straight
32A 5P (3P+N+PE) 230V (120/208 - 144/250V~) 9H IP54
Mains frequency: 50/60Hz.
Technical color: Blue RAL 5015
Contact holder/contacts: The contact carrier is made of polyamide, the contacts are bare brass
Maximum cross-section of 10.0 sqmm
Housing material: Polyamid
Connection technology: Screw-less spring-cage terminal technology with KONTEX-ULTRA contact
Cable entry: Other
Colour: Hinged lid blue RAL 5015, housing gray RAL 7035
Device height: 98 mm, device width: 75 mm, device depth: 109 mm
Flange size vertical 75 mm, flange dimension horizontal 75 mm
Vertical hole spacing 60 mm, horizontal hole spacing 60 mm
Halogen-free: True
Other technical characteristics: This product is without lead
This text is machine translated.