• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bals Elektrotechnik 13812 13812 CEE add-on socket 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of poles: 3
  • Material: Plastic
  • RAL number: 5015
  • Protection class (IP) IP67
  • IEC current 32 A.
  • Voltage according to EN 60309-2: 230 V (50+60 Hz) blue
  • Time setting 6 h
  • Colour code: Blue
  • Connection technology: Screw less terminal
  • Contact material CuZn
  • Surface treatment contacts: Nickel-plated
  • Military version: No.
  • With straight plug
  • Flange size vertical 75 mm
  • Hole spacing vertical 60 mm
  • Hole spacing horizontal 60 mm
  • Flange size horizontal 75 mm
Product type

CEE add-on socket

Features

Screwless terminals

Cores

3

Dim

(L x W x H) 119 x 94 x 99 mm

Length

119 mm

Width

94 mm

Height

99 mm

Content

1 pc(s)

Number of pins

3

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3543405 Bals Elektrotechnik 13812 13812 CEE add-on socket 1 pc(s)

Description

Mounting socket Quick-Connect TE straight
32A 3P (2P+PE) 230V (200 - 250V~) 6H IP67
Mains frequency: 50/60Hz.
Technical color: Blue RAL 5015
Contact holder/contacts: The contact carrier is made of high heat resistant material. The contacts are nickel-plated brass
Maximum cross-section of 10.0 sqmm
Housing material: Polyamid
Connection technology: Screw-less spring-cage terminal technology with Kontex contact
Cable entry: Other
Colour: Hinged lid blue RAL 5015, gray enclosure RAL 7035, bayonet ring gray RAL 7035
Device height: 99 mm, device width: 94 mm, device depth: 119 mm
Flange size vertical 75 mm, flange dimension horizontal 75 mm
Vertical hole spacing 60 mm, horizontal hole spacing 60 mm

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?