• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bals Elektrotechnik 15116 15116 CEE wall socket 32.0 A 5-pin 400 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IEC current 32 A.
  • Number of pins: 5
  • Voltage according to EN 60309-2: 400 V (50+60 Hz) red
  • Time setting 6 h
  • Colour code: Red
  • Protection class (IP) IP67
  • Switch: Without on/off switch
  • Switch version: Without
  • With FI-circuit breaker: No.
  • Empty spaces on support rail: No.
  • Housing material: Plastic
  • Design: Lower part and upper part
  • D0-fuse protection
  • Contact material CuZn
  • Surface treatment contacts: Nickel-plated
  • Military version: No.
Product type

CEE wall socket

Features

Screwless terminals

Nominal voltage

400 V

Nominal current

32.0 A

Nominal current - rounded value

32 A

Type

Lower and upper part

IP67

Factory colour

Red

Dim

(L x W x H) 150 x 118 x 225 mm

Length

150 mm

Width

118 mm

Height

225 mm

Content

1 pc(s)

Number of pins

5

Material

Plastic

Operating voltage

400 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3146549 Bals Elektrotechnik 15116 15116 CEE wall socket 32.0 A 5-pin 400 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3146549 Bals Elektrotechnik 15116 15116 CEE wall socket 32.0 A 5-pin 400 V 1 pc(s)

Description

Wall socket QUICK-CONNECT protected
32A 5P (3P+N+PE) 400V (200/346 - 240/415V~) 6H IP67
Mains frequency: 50/60Hz.
Technical color: Red RAL 3000
Housing size: 225 x 118 mm (HxB)
Contact holder/contacts: The contact carrier is made of polyamide, the contacts are nickel-plated brass
Maximum cross-section of 10.0 sqmm
Polycarbonate housing material
Connection technology: Screw-less spring-cage terminal technology with Kontex contact
D0-fuse protection
Cable entry: 2xM25 top, 2xM25 bottom
Colour: Smoky topaz control flap, red hinged lid RAL 3000, bayonet ring gray RAL 7035, gray housing screws RAL 7035, gray lower section of the housing RAL 7035, gray part of the housing RAL 7035
Device height: 225 mm, device width: 118 mm, device depth: 150 mm
Other technical features: The cable entry is open once, closed once on top, closed twice on bottom, a fuse socket D 02 3-pin is present under the operating flap

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?