• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bals Elektrotechnik 15149 15149 CEE wall socket 32.0 A 4-pin 400 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IEC current 32 A.
  • Number of pins: 4
  • Voltage according to EN 60309-2: 400 V (50+60 Hz) red
  • Time setting 6 h
  • Colour code: Red
  • Protection class (IP) IP67
  • Switch: Without on/off switch
  • Switch version: Without
  • With FI circuit breaker: Yes
  • Empty spaces on support rail: No.
  • Housing material: Plastic
  • Design: Lower part and upper part
  • Security: Other
  • Contact material CuZn
  • Surface treatment contacts: Nickel-plated
  • Military version: No.
Product type

CEE wall socket

Features

Screwless terminals

Nominal voltage

400 V

Nominal current

32.0 A

Nominal current - rounded value

32 A

Cores

4

Type

Lower and upper part

IP67

Factory colour

Red

Dim

(L x W x H) 169 x 160 x 296 mm

Length

169 mm

Width

160 mm

Height

296 mm

Content

1 pc(s)

Number of pins

4

Material

Plastic

Operating voltage

400 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3146706 Bals Elektrotechnik 15149 15149 CEE wall socket 32.0 A 4-pin 400 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3146706 Bals Elektrotechnik 15149 15149 CEE wall socket 32.0 A 4-pin 400 V 1 pc(s)

Description

Wall socket QUICK-CONNECT protected
32A 4P (3P+PE) 400V (380 - 415V~) 6HR IP67
Mains frequency: 50/60Hz.
Technical color: Red RAL 3000
Cabinet size: 260x160 mm (HxB)
Contact holder/contacts: The contact carrier is made of polyamide, the contacts are nickel-plated brass
Maximum cross-section of 10.0 sqmm
Polycarbonate housing material
Connection technology: Screw-less spring-cage terminal technology with Kontex contact
Security: Other
FI-circuit breaker FI 40/0.03A 4p
Cable entry: 1xM40 top, 1xM40/M32 bottom
Colour: Smoky topaz control flap, red hinged lid RAL 3000, bayonet ring gray RAL 7035, gray housing screws RAL 7035, gray lower section of the housing RAL 7035, gray part of the housing RAL 7035
Device height: 296 mm, device width: 160 mm, device depth: 169 mm
Other technical features: The cable entry is open once at the top and twice at the bottom, with built-in Fi circuit breaker 40/0.03A 4-pin

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?