• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bals Elektrotechnik 1587 1587 CEE wall socket 16.0 A 5-pin 400 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IEC current 16 A.
  • Number of pins: 5
  • Voltage according to EN 60309-2: 400 V (50+60 Hz) red
  • Time setting 6 h
  • Colour code: Red
  • Protection type (IP) IP44
  • Switch: Without on/off switch
  • Switch version: Without
  • With FI-circuit breaker: No.
  • Empty spaces on support rail: No.
  • Housing material: Plastic
  • Design: Lower part and upper part
  • D0-fuse protection
  • Contact material CuZn
  • Surface treatment contacts: Nickel-plated
  • Military version: No.
Product type

CEE wall socket

Features

Screwless terminals

Nominal voltage

400 V

Nominal current

16.0 A

Nominal current - rounded value

16 A

Cores

5

Type

Lower and upper part

IP44

Factory colour

Red

Dim

(L x W x H) 130 x 118 x 243 mm

Length

130 mm

Width

118 mm

Height

243 mm

Content

1 pc(s)

Number of pins

5

Material

Plastic

Operating voltage

400 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3147345 Bals Elektrotechnik 1587 1587 CEE wall socket 16.0 A 5-pin 400 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3147345 Bals Elektrotechnik 1587 1587 CEE wall socket 16.0 A 5-pin 400 V 1 pc(s)

Description

Wall socket QUICK-CONNECT TE, protected
16A 5P (3P+N+PE) 400V (200/346 - 240/415V~) 6H IP44
Mains frequency: 50/60Hz.
Technical color: Red RAL 3000
Housing size: 225 x 118 mm (HxB)
Contact holder/contacts: The contact carrier is made of high heat resistant material, the contacts are nickel-plated brass
Maximum cross-section of 4.0 sqmm
Polycarbonate housing material
Connection technology: Screw-less spring-cage terminal technology with Kontex contact
D0-fuse protection
Cable entry: 2xM25 top, 2xM25 bottom
Colour: Smoky topaz control flap, red hinged lid RAL 3000, gray housing screws RAL 7035, gray lower section of the housing RAL 7035, gray part of the housing RAL 7035
Device height: 243 mm, device width: 118 mm, device depth: 130 mm
Other technical features: The cable entry is open once, closed once on top, closed twice on bottom, a fuse socket D 01 3-pin is present under the operating flap

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?