• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bals Elektrotechnik 160177 160177 CEE wall socket 32.0 A 5-pin 400 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IEC current 32 A.
  • Number of pins: 5
  • Voltage according to EN 60309-2: 400 V (50+60 Hz) red
  • Time setting 6 h
  • Colour code: Red
  • Protection class (IP) IP67
  • Switch: Mechanical locking
  • Design of switch: Special switch
  • With FI-circuit breaker: No.
  • Empty spaces on support rail: No.
  • Housing material: Plastic
  • Design: Lower part and upper part
  • Security: Without
  • Contact material CuZn
  • Surface treatment contacts: Nickel-plated
  • Military version: No.
Product type

CEE wall socket

Features

Mechanical locking mechanism

Nominal voltage

400 V

Nominal current

32.0 A

Nominal current - rounded value

32 A

Cores

5

Type

Lower and upper part

IP67

Factory colour

Red

Dim

(L x W x H) 150 x 118 x 260 mm

Length

150 mm

Width

118 mm

Height

260 mm

Content

1 pc(s)

Number of pins

5

Material

Plastic

Operating voltage

400 V

Base unit and cover

5

Plastic

Nickel-plated

32 A

CuZn

IP67

FALSE

6 h

Red

400 V (50+60 Hz) red

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3147377 Bals Elektrotechnik 160177 160177 CEE wall socket 32.0 A 5-pin 400 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3147377 Bals Elektrotechnik 160177 160177 CEE wall socket 32.0 A 5-pin 400 V 1 pc(s)

Description

Wall socket can be switched off, locked
32A 5P (3P+N+PE) 400V (200/346 - 240/415V~) 6H IP67
Mains frequency: 50/60Hz.
Technical color: Red RAL 3000
Housing size: 225 x 118 mm (HxB)
Contact holder/contacts: The contact carrier is made of polyamide, the contacts are nickel-plated brass
Maximum cross-section of 10.0 sqmm
Polycarbonate housing material
Connection technology: Screw-less spring-cage terminal technology with Kontex contact
Security: Without
Cable entry: 2xM25 top, 2xM25 bottom
Colour: Hinged lid red RAL 3000, bayonet ring gray RAL 7035, housing screws gray RAL 7035, housing bottom gray RAL 7035, housing top gray RAL 7035, switch knob gray RAL 7035
Device height: 260 mm, device width: 118 mm, device depth: 150 mm
Other technical features: The cable entry is open at the top once, closed once at the top, closed twice at the bottom, locked in 0 position for up to 3 U-type locks with a clamp diameter of up to 7mm

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?