
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

CEE wall socket
400 V
16.0 A
16 A
CEE plug
CEE plug
Lower and upper part
IP44
Red
1 pc(s)
5
Plastic
400 V
Base unit and cover
5
Plastic
Nickel-plated
16 A
CuZn
IP44
FALSE
6 h
Red
400 V (50+60 Hz) red
yes
Datasheet 3146526 Bals Elektrotechnik 16039 16039 CEE wall socket 16.0 A 5-pin 400 V 1 pc(s)
User & Safety Instructions 3146526 Bals Elektrotechnik 16039 16039 CEE wall socket 16.0 A 5-pin 400 V 1 pc(s)