
1/3
CEE wall socket
Mechanical locking mechanism
400 V
16.0 A
16 A
4
Lower and upper part
IP67
Red
(L x W x H) 138 x 118 x 249 mm
138 mm
118 mm
249 mm
1 pc(s)
4
Plastic
400 V
Base unit and cover
4
Plastic
Nickel-plated
16 A
CuZn
IP67
FALSE
6 h
Red
400 V (50+60 Hz) red
not relevant
Datasheet 3146538 Bals Elektrotechnik 16040 16040 CEE wall socket 16.0 A 4-pin 400 V 1 pc(s)
User & Safety Instructions 3146538 Bals Elektrotechnik 16040 16040 CEE wall socket 16.0 A 4-pin 400 V 1 pc(s)