
Bals Elektrotechnik 16042 16042 CEE wall socket 32.0 A 4-pin 400 V 1 pc(s)

Technical specifications
- IEC current 32 A.
- Number of pins: 4
- Voltage according to EN 60309-2: 400 V (50+60 Hz) red
- Time setting 6 h
- Colour code: Red
- Protection type (IP) IP44
- Switch: Mechanical locking
- Design of switch: Special switch
- With FI-circuit breaker: No.
- Empty spaces on support rail: No.
- Housing material: Plastic
- Design: Lower part and upper part
- Security: Without
- Contact material CuZn
- Surface treatment contacts: Nickel-plated
- Military version: No.
- Product type
CEE wall socket
- Features
Mechanical locking mechanism
- Nominal voltage
400 V
- Nominal current
32.0 A
- Nominal current - rounded value
32 A
- Cores
4
- Type
Lower and upper part
IP44
- Factory colour
Red
- Dim
(L x W x H) 137 x 118 x 251 mm
- Length
137 mm
- Width
118 mm
- Height
251 mm
- Content
1 pc(s)
- Number of pins
4
- Material
Plastic
- Operating voltage
400 V
Base unit and cover
4
Plastic
Nickel-plated
32 A
CuZn
IP44
FALSE
6 h
Red
400 V (50+60 Hz) red
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3146531 Bals Elektrotechnik 16042 16042 CEE wall socket 32.0 A 4-pin 400 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3146531 Bals Elektrotechnik 16042 16042 CEE wall socket 32.0 A 4-pin 400 V 1 pc(s)
Description
32A 4P (3P+PE) 400V (380 - 415V~) 6HR IP44
Mains frequency: 50/60Hz.
Technical color: Red RAL 3000
Housing size: 225 x 118 mm (HxB)
Contact holder/contacts: The contact carrier is made of polyamide, the contacts are nickel-plated brass
Maximum cross-section of 10.0 sqmm
Polycarbonate housing material
Connection technology: Screw-less spring-cage terminal technology with Kontex contact
Security: Without
Cable entry: 2xM25 top, 2xM25 bottom
Colour: Hinged lid red RAL 3000, housing screws gray RAL 7035, lower housing gray RAL 7035, housing top gray RAL 7035, switch knob gray RAL 7035
Device height: 251 mm, device width: 118 mm, device depth: 137 mm
Other technical features: The cable entry is open at the top once, closed once at the top, closed twice at the bottom, locked in 0 position for up to 3 U-type locks with a clamp diameter of up to 7mm
This text is machine translated.

