
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

CEE wall socket
32.0 A
32 A
CEE plug
CEE plug
Lower and upper part
IP67
Red
1 pc(s)
4
Plastic
Base unit and cover
4
Plastic
Nickel-plated
32 A
CuZn
IP67
FALSE
3 h
Red
Other
yes
Datasheet 3146581 Bals Elektrotechnik 16050 16050 CEE wall socket 32.0 A 4-pin 1 pc(s)
User & Safety Instructions 3146581 Bals Elektrotechnik 16050 16050 CEE wall socket 32.0 A 4-pin 1 pc(s)