

CEE wall socket
Mechanical locking mechanism
400 V
16.0 A
16 A
4
Lower and upper part
IP44
Red
(L x W x H) 114 x 90 x 189 mm
114 mm
90 mm
189 mm
1 pc(s)
4
Plastic
400 V
Base unit and cover
4
Plastic
Nickel-plated
16 A
CuZn
IP44
FALSE
6 h
Red
400 V (50+60 Hz) red
not relevant
User & Safety Instructions 3147347 Bals Elektrotechnik 1610 1610 CEE wall socket 16.0 A 4-pin 400 V 1 pc(s)