
1/3
CEE wall socket
Mechanical locking mechanism
400 V
125.0 A
125 A
Lower and upper part
IP67
Red
(L x W x H) 210 x 180 x 512 mm
210 mm
180 mm
512 mm
1 pc(s)
5
Plastic
400 V
Base unit and cover
5
Plastic
Nickel-plated
125 A
CuZn
IP67
FALSE
6 h
Red
400 V (50+60 Hz) red
not relevant
Datasheet 3146800 Bals Elektrotechnik 16622 16622 CEE wall socket 125.0 A 5-pin 400 V 1 pc(s)
User & Safety Instructions 3146800 Bals Elektrotechnik 16622 16622 CEE wall socket 125.0 A 5-pin 400 V 1 pc(s)