
Bals Elektrotechnik 16956 16956 CEE wall socket 63.0 A 3-pin 230 V 1 pc(s)

Technical specifications
- IEC current 63 A.
- Number of poles: 3
- Voltage according to EN 60309-2: 230 V (50+60 Hz) blue
- Time setting 6 h
- Colour code: Blue
- Protection type (IP) IP44
- Switch: Mechanical locking
- Design of switch: Special switch
- With FI-circuit breaker: No.
- Empty spaces on support rail: No.
- Housing material: Plastic
- Design: Lower part and upper part
- Security: Without
- Contact material CuZn
- Surface treatment contacts: Nickel-plated
- Military version: No.
- Product type
CEE wall socket
- Features
Mechanical locking mechanism
- Nominal voltage
230 V
- Nominal current
63.0 A
- Nominal current - rounded value
63 A
- Cores
3
- Type
Lower and upper part
IP44
- Factory colour
Blue
- Dim
(L x W x H) 185 x 160 x 303 mm
- Length
185 mm
- Width
160 mm
- Height
303 mm
- Content
1 pc(s)
- Number of pins
3
- Material
Plastic
- Operating voltage
230 V
Base unit and cover
3
Plastic
Nickel-plated
63 A
CuZn
IP44
FALSE
6 h
Blue
230 V (50+60 Hz) blue
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3146676 Bals Elektrotechnik 16956 16956 CEE wall socket 63.0 A 3-pin 230 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3146676 Bals Elektrotechnik 16956 16956 CEE wall socket 63.0 A 3-pin 230 V 1 pc(s)
Description
63A 3P (2P+PE) 230V (200 - 250V~) 6H IP44
Mains frequency: 50/60Hz.
Technical color: Blue RAL 5015
Cabinet size: 260x160 mm (HxB)
Contact holder/contacts: The contact carrier is made of high heat resistant material, the contacts are nickel-plated brass
Maximum cross-section of 25.0 sqmm
Polycarbonate housing material
Connection technology: Screw terminals as frame terminals with contex contact
Security: Without
Cable entry: 1xM40 top, 1xM40/M32 bottom
Colour: Hinged lid blue RAL 5015, housing screws gray RAL 7035, lower housing gray RAL 7035, housing top gray RAL 7035, switch knob gray RAL 7035
Device height: 303 mm, device width: 160 mm, device depth: 185 mm
Other technical features: The cable entry is open once at the top and twice at the bottom, in 0 position lockable for up to 4 U-type locks with a clamp diameter of up to 7mm
This text is machine translated.

