Wall socket TE switchable, protected
16A 4P (3P+PE) 400V (380 - 415V~) 6H IP67
Mains frequency: 50/60Hz.
Technical color: Red RAL 3000
Housing size: 365x134 mm (HxB)
Contact holder/contacts: The contact carrier is made of high heat resistant material, the contacts are nickel-plated brass
Maximum cross-section of 4.0 sqmm
Polycarbonate housing material
Connection technology: Screw-less spring-cage terminal technology with Kontex contact
Security: Without
Cable entry: 1xM32/M25 above, 1xM32/M25 below
Device color: Smoked topaz actuator flap, red RAL 3000, bayonet ring gray RAL 7035, housing screws gray RAL 7035, lower section gray RAL 7035, housing part gray RAL 7035, switch knob gray RAL 7035
Device height: 390 mm, device width: 134 mm, device depth: 153 mm
Other technical features: The cable entry is open twice at the top and twice at the bottom, in 0 position lockable for up to 3 U-locks with a clamp diameter of up to 7 mm, in the lower part of the housing a mounting rail is available, a mounting rail for 6 division units is available horizontally under the operating flap
This text is machine translated.