• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bals Elektrotechnik 17291 17291 CEE wall socket 16.0 A 5-pin 400 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IEC current 16 A.
  • Number of pins: 5
  • Voltage according to EN 60309-2: 400 V (50+60 Hz) red
  • Time setting 6 h
  • Colour code: Red
  • Protection class (IP) IP67
  • Switch: With on/off switch without locking
  • Design of switch: Special switch
  • With FI-circuit breaker: No.
  • Empty spaces on support rail: No.
  • Housing material: Plastic
  • Design: Lower part and upper part
  • Auto-secure
  • Contact material CuZn
  • Surface treatment contacts: Nickel-plated
  • Military version: No.
Product type

CEE wall socket

Features

Switch

Nominal voltage

400 V

Nominal current

16.0 A

Nominal current - rounded value

16 A

Cores

5

Type

Lower and upper part

IP67

Factory colour

Red

Dim

(L x W x H) 153 x 134 x 390 mm

Length

153 mm

Width

134 mm

Height

390 mm

Content

1 pc(s)

Number of pins

5

Material

Plastic

Operating voltage

400 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3146738 Bals Elektrotechnik 17291 17291 CEE wall socket 16.0 A 5-pin 400 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3146738 Bals Elektrotechnik 17291 17291 CEE wall socket 16.0 A 5-pin 400 V 1 pc(s)

Description

Wall socket TE switchable, protected
16A 5P (3P+N+PE) 400V (200/346 - 240/415V~) 6H IP67
Mains frequency: 50/60Hz.
Technical color: Red RAL 3000
Housing size: 365x134 mm (HxB)
Contact holder/contacts: The contact carrier is made of high heat resistant material, the contacts are nickel-plated brass
Maximum cross-section of 4.0 sqmm
Polycarbonate housing material
Connection technology: Screw-less spring-cage terminal technology with Kontex contact
Auto-secure
Cable entry: 1xM32/M25 above, 1xM32/M25 below
Device color: Smoked topaz actuator flap, red RAL 3000, bayonet ring gray RAL 7035, housing screws gray RAL 7035, lower section gray RAL 7035, housing part gray RAL 7035, switch knob gray RAL 7035
Device height: 390 mm, device width: 134 mm, device depth: 153 mm
Other technical features: The cable entry is open twice at the top and twice at the bottom, in 0 position lockable for up to 3 U-type locks with a clamp diameter of up to 7 mm, with integrated circuit breaker C 3-pin

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?