• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bals Elektrotechnik 17343 17343 CEE wall socket 16.0 A 5-pin 400 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IEC current 16 A.
  • Number of pins: 5
  • Voltage according to EN 60309-2: 400 V (50+60 Hz) red
  • Time setting 6 h
  • Colour code: Red
  • Protection type (IP) IP44
  • Switch: Mechanical locking
  • Design of switch: Special switch
  • With FI circuit breaker: Yes
  • Empty spaces on support rail: No.
  • Housing material: Plastic
  • Design: Lower part and upper part
  • Auto-secure
  • Contact material CuZn
  • Surface treatment contacts: Nickel-plated
  • Military version: No.
Product type

CEE wall socket

Features

Mechanical locking mechanism

Nominal voltage

400 V

Nominal current

16.0 A

Nominal current - rounded value

16 A

Cores

5

Type

Lower and upper part

IP44

Factory colour

Red

Dim

(L x W x H) 153 x 134 x 384 mm

Length

153 mm

Width

134 mm

Height

384 mm

Content

1 pc(s)

Number of pins

5

Material

Plastic

Operating voltage

400 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3146758 Bals Elektrotechnik 17343 17343 CEE wall socket 16.0 A 5-pin 400 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3146758 Bals Elektrotechnik 17343 17343 CEE wall socket 16.0 A 5-pin 400 V 1 pc(s)

Description

Wall socket can be switched off, locked, secured
16A 5P (3P+N+PE) 400V (200/346 - 240/415V~) 6H IP44
Mains frequency: 50/60Hz.
Technical color: Red RAL 3000
Housing size: 365x134 mm (HxB)
Contact holder/contacts: The contact carrier is made of polyamide, the contacts are nickel-plated brass
Maximum cross-section of 4.0 sqmm
Polycarbonate housing material
Connection technology: Screw-less spring-cage terminal technology with Kontex contact
Auto-secure
FI-circuit breaker FI 40/0.03A 4p
Cable entry: 1xM32/M25 above, 1xM32/M25 below
Device color: Smoke topaz control flap, red flap lid RAL 3000, gray housing screws RAL 7035, gray lower section of the housing RAL 7035, gray housing part RAL 7035, gray switch knob RAL 7035
Device height: 384 mm, device width: 134 mm, device depth: 153 mm
Other technical features: The cable entry is open twice at the top and twice at the bottom, in 0 position lockable for up to 3 U-type locks with a clamp diameter of up to 7mm, with built-in Fi circuit breaker 25/0.03A 4-pin, with in-built circuit breaker C 3-pin

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?