• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bals Elektrotechnik 17608 17608 CEE wall socket 16.0 A 5-pin 400 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IEC current 16 A.
  • Number of pins: 5
  • Voltage according to EN 60309-2: 400 V (50+60 Hz) red
  • Time setting 6 h
  • Colour code: Red
  • Protection type (IP) IP44
  • Switch: Mechanical locking
  • Design of switch: Special switch
  • With FI-circuit breaker: No.
  • Empty space on supporting rail: Yes
  • Housing material: Plastic
  • Design: Lower part and upper part
  • Security: Without
  • Contact material CuZn
  • Surface treatment contacts: Nickel-plated
  • Military version: No.
Product type

CEE wall socket

Features

Mechanical locking mechanism

Nominal voltage

400 V

Nominal current

16.0 A

Nominal current - rounded value

16 A

Cores

5

Type

Lower and upper part

IP44

Factory colour

Red

Dim

(L x W x H) 153 x 134 x 384 mm

Length

153 mm

Width

134 mm

Height

384 mm

Content

1 pc(s)

Number of pins

5

Material

Plastic

Operating voltage

400 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3146721 Bals Elektrotechnik 17608 17608 CEE wall socket 16.0 A 5-pin 400 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3146721 Bals Elektrotechnik 17608 17608 CEE wall socket 16.0 A 5-pin 400 V 1 pc(s)

Description

Wall socket TE switchable, locked, secured
16A 5P (3P+N+PE) 400V (200/346 - 240/415V~) 6H IP44
Mains frequency: 50/60Hz.
Technical color: Red RAL 3000
Housing size: 365x134 mm (HxB)
Contact holder/contacts: The contact carrier is made of high heat resistant material, the contacts are nickel-plated brass
Maximum cross-section of 4.0 sqmm
Case material: Polycarbonate polyethylene terephthalate lightbeige
Connection technology: Screw-less spring-cage terminal technology with Kontex contact
Security: Without
Cable entry: 1xM32/M25 above, 1xM32/M25 below
Device color: Light beige upper case section, red hinged lid RAL 3000, light beige lower case section, light beige control flap, pale beige switch knob, pale beige case screws
Device height: 384 mm, device width: 134 mm, device depth: 153 mm
Other technical features: The cable entry is open twice at the top and twice at the bottom, in 0 position lockable for up to 3 U-locks with a clamp diameter of up to 7 mm, in the lower part of the housing a mounting rail is available, a mounting rail for 6 division units is available horizontally under the operating flap

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?