• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bals Elektrotechnik 1786 1786 CEE wall socket 32.0 A 5-pin 400 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IEC current 32 A.
  • Number of pins: 5
  • Voltage according to EN 60309-2: 400 V (50+60 Hz) red
  • Time setting 6 h
  • Colour code: Red
  • Protection type (IP) IP44
  • Switch: With on/off switch without locking
  • Design of switch: Special switch
  • With FI-circuit breaker: No.
  • Empty spaces on support rail: No.
  • Housing material: Plastic
  • Design: Lower part and upper part
  • D-fuse
  • Contact material CuZn
  • Surface treatment contacts: Nickel-plated
  • Military version: No.
Product type

CEE wall socket

Features

On/off switch

Nominal voltage

400 V

Nominal current

32.0 A

Nominal current - rounded value

32 A

Cores

5

Type

Lower and upper part

IP44

Factory colour

Red

Dim

(L x W x H) 153 x 134 x 391 mm

Length

153 mm

Width

134 mm

Height

391 mm

Content

1 pc(s)

Number of pins

5

Material

Plastic

Operating voltage

400 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3147408 Bals Elektrotechnik 1786 1786 CEE wall socket 32.0 A 5-pin 400 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3147408 Bals Elektrotechnik 1786 1786 CEE wall socket 32.0 A 5-pin 400 V 1 pc(s)

Description

Wall socket can be switched off and protected
32A 5P (3P+N+PE) 400V (200/346 - 240/415V~) 6H IP44
Mains frequency: 50/60Hz.
Technical color: Red RAL 3000
Housing size: 365x134 mm (HxB)
Contact holder/contacts: The contact carrier is made of high heat resistant material, the contacts are nickel-plated brass
Maximum cross-section of 10.0 sqmm
Polycarbonate housing material
Connection technology: Screw-less spring-cage terminal technology with Kontex contact
D-fuse
Cable entry: 1xM40/M32 top, 1xM40/M32 bottom
Device color: Smoke topaz control flap, red flap lid RAL 3000, gray housing screws RAL 7035, gray lower section of the housing RAL 7035, gray housing part RAL 7035, gray switch knob RAL 7035
Device height: 391 mm, device width: 134 mm, device depth: 153 mm
Other technical features: The cable entry is open twice at the top and twice at the bottom, in 0 position lockable for up to 3 U-type locks with a clamp diameter of up to 7mm, a D III 3-pin fuse socket is available under the operating flap

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?