• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bals Elektrotechnik 188 188 CEE accessories 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessories/spare parts: Other
  • Suitable for: CEE all currents
Product type

CEE accessories

Dim

(L x W x H) 12 x 87 x 95 mm

Length

12 mm

Width

87 mm

Height

95 mm

Content

1 pc(s)

Compatible with (details)

CEE all Currents

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3146880 Bals Elektrotechnik 188 188 CEE accessories 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3146880 Bals Elektrotechnik 188 188 CEE accessories 1 pc(s)

Description

Mounting frame
Technical color: Grey RAL 7035
Housing material: Polyamid
Device height: 95 mm, device width: 87 mm, device depth: 12 mm
Vertical hole spacing 85 mm, horizontal hole spacing 77 mm

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?