Plug TLS with MULTI-Grip screw connection
32A 4p (3P+PE) >50V green >300-500Hz (> 50V~) 2h IP44
Frequency: Over 300 Hz up to and including 500Hz
Technical color: Green RAL 6002
Contact holder/contacts: The contact carrier is made of polyamide, the contacts are bare brass
Maximum cross-section of 6.0 sqmm
Housing material: Polyamid
Connection technology: With screw terminal
Cable entry: With cable gland
Colour: Green housing RAL 6002, cable gland gray RAL 7035
Device height: 167 mm, device width: 71 mm, device depth: 81 mm
Other technical features: With multi-grip cable gland and integrated strain relief, the casing is one-piece, for cables with a min. Diameter from 11 mm to max. Diameter 23 mm
This text is machine translated.